Add To Favorites
Product Overview
Digi-Key Part Number MAX4239AUT+T-ND
Quantity Available 4.176
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4239AUT+T

Description IC OPAMP GP 6.5MHZ RRO SOT23-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 1.6 V/µs
Gain Bandwidth Product 6.5MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 0.1µV
Current - Supply 600µA
Current - Output / Channel 40mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
  • L203011MS02Q - C&K | CKC5111-ND DigiKey Electronics
  • L203011MS02Q
  • C&K
  • SWITCH SLIDE DP3T 4A 125V
  • Unit Price 22,54000
  • CKC5111-ND
Additional Resources
Standard Package ? 1
Other Names MAX4239AUT+
MAX4239AUT+TTR
MAX4239AUT+TTR-ND

01:19:01 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,23000 27,23
10 25,69000 256,90
25 20,58000 514,50
50 19,53000 976,50
100 17,99000 1.799,00
250 17,08000 4.270,00
500 12,88000 6.440,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback