Add To Favorites
Product Overview
Digi-Key Part Number MAX4236EUT+TCT-ND
Quantity Available 1.833
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4236EUT+T

Description IC OPAMP GP 1.7MHZ RRO SOT23-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.3 V/µs
Gain Bandwidth Product 1,7MHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 5µV
Current - Supply 350µA
Current - Output / Channel 30mA
Voltage - Supply, Single/Dual (±) 2.4 V ~ 5.5 V, ±1.2 V ~ 2.75 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Additional Resources
Standard Package ? 1
Other Names MAX4236EUT+TCT

14:12:17 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,57000 17,57
10 16,59000 165,90
25 13,30000 332,50
50 12,60000 630,00
100 11,62000 1.162,00
250 10,99000 2.747,50
500 10,64000 5.320,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4236EUT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 7,98006
  • Digi-Reel® ? : MAX4236EUT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.833 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback