Add To Favorites
Product Overview
Digi-Key Part Number MAX4200ESA+-ND
Quantity Available 961
Can ship immediately

Factory Stock ?: 4.500
Manufacturer

Manufacturer Part Number

MAX4200ESA+

Description IC OPAMP BUFFER 660MHZ 8SOIC
Expanded Description Buffer Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX4200-05
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1161 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Buffer
Number of Circuits 1
Output Type -
Slew Rate 4200 V/µs
Gain Bandwidth Product -
-3db Bandwidth 660MHz
Current - Input Bias 800nA
Voltage - Input Offset 1mV
Current - Supply 2.2mA
Current - Output / Channel 90mA
Voltage - Supply, Single/Dual (±) ±4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100

20:44:05 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,22000 10,22
10 9,80000 98,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4200ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,23556
Send Feedback