Add To Favorites
Product Overview
Digi-Key Part Number MAX4166EUA+-ND
Quantity Available 265
Can ship immediately

Factory Stock ?: 4.700
Manufacturer

Manufacturer Part Number

MAX4166EUA+

Description IC OPAMP GP 5MHZ RRO 8UMAX
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 2 V/µs
Gain Bandwidth Product 5MHz
-3db Bandwidth -
Current - Input Bias 50nA
Voltage - Input Offset 350µV
Current - Supply 1.3mA
Current - Output / Channel 125mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6.5 V, ±1.35 V ~ 3.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

00:04:21 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,04000 12,04
10 11,43800 114,38
50 11,33440 566,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4166EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: 10,88136
Send Feedback