Add To Favorites
Product Overview
Digi-Key Part Number MAX4163ESA+CT-ND
Quantity Available 1.555
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4163ESA+T

Description IC OPAMP GP 200KHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 2
Output Type Rail-to-Rail
Slew Rate 0.115 V/µs
Gain Bandwidth Product 200kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 500µV
Current - Supply 25µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 10 V, ±1.35 V ~ 5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names MAX4163ESA+CT
MAX4163ESA+TCT
MAX4163ESA+TCT-ND

17:31:20 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,22000 31,22
10 29,47000 294,70
25 23,59000 589,75
50 22,40000 1.120,00
100 20,65000 2.065,00
250 19,53000 4.882,50
500 18,83000 9.415,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX4163ESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 242 - Immediate
  • Unit Price: 15,61000
  • Tape & Reel (TR) ? : MAX4163ESA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 14,14003
  • Digi-Reel® ? : MAX4163ESA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.555 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback