Add To Favorites
Product Overview
Digi-Key Part Number MAX4131EUA+-ND
Quantity Available 135
Can ship immediately

Factory Stock ?: 11.550
Manufacturer

Manufacturer Part Number

MAX4131EUA+

Description IC OPAMP GP 10MHZ RRO 8UMAX
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 4 V/µs
Gain Bandwidth Product 10MHz
-3db Bandwidth -
Current - Input Bias 50nA
Voltage - Input Offset 350µV
Current - Supply 1mA
Current - Output / Channel 50mA
Voltage - Supply, Single/Dual (±) 2.7 V ~ 6.5 V, ±1.35 V ~ 3.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uMAX
 
Additional Resources
Standard Package ? 50

17:53:51 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,54000 13,54
10 13,04300 130,43

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4131EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 20.000 - Factory Stock ?
  • Unit Price: 12,26706
Send Feedback