Add To Favorites
Product Overview
Digi-Key Part Number MAX410CSA+-ND
Quantity Available 2.789
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Part Number

MAX410CSA+

Description IC OPAMP GP 28MHZ 8SOIC
Expanded Description General Purpose Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX410-414
Part Numbering System
Mfg Application Notes Analog ICs for Low Voltage Systems
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1160 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type -
Slew Rate 4.5 V/µs
Gain Bandwidth Product 28MHz
-3db Bandwidth -
Current - Input Bias 80nA
Voltage - Input Offset 120µV
Current - Supply 2.5mA
Current - Output / Channel 35mA
Voltage - Supply, Single/Dual (±) 4.8 V ~ 10.5 V, ±2.4 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

12:10:07 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,74000 26,74
10 25,79500 257,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX410CSA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 24,24744
Send Feedback