Add To Favorites
Product Overview
Digi-Key Part Number MAX409BCSA+-ND
Quantity Available 0

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX409BCSA+

Description IC OPAMP GP 150KHZ RRO 8SOIC
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.08 V/µs
Gain Bandwidth Product 150kHz
-3db Bandwidth -
Current - Input Bias 0.1pA
Voltage - Input Offset 750µV
Current - Supply 1µA
Current - Output / Channel 600µA
Voltage - Supply, Single/Dual (±) 2.5 V ~ 10 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

16:38:38 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,07000 22,07
10 20,93900 209,39
50 20,79760 1.039,88

Submit a request for quotation on quantities greater than those displayed.

Send Feedback