Add To Favorites
Product Overview
Digi-Key Part Number MAX4080TASA+CT-ND
Quantity Available 2.587
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX4080TASA+T

Description IC OPAMP CURR SENSE 250KHZ 8SOIC
Expanded Description Current Sense Amplifier 1 Circuit 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 250kHz
Current - Input Bias 5µA
Voltage - Input Offset 100µV
Current - Supply 75µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 4.5 V ~ 76 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX4080TASA+CT

06:51:50 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,46000 19,46
10 18,38900 183,89
25 14,70840 367,71
50 13,97340 698,67
100 12,87020 1.287,02
250 12,20800 3.052,00
500 11,76672 5.883,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4080TASA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 8,82512
  • Digi-Reel® ? : MAX4080TASA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.587 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX4080TASA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.692 - Immediate
  • Unit Price: 11,48000
Send Feedback