Add To Favorites
Product Overview
Digi-Key Part Number MAX4000EUA+-ND
Quantity Available 1.088
Can ship immediately

Factory Stock ?: 1.400
Manufacturer

Manufacturer Part Number

MAX4000EUA+

Description IC CNTRLR RF-DETECT 8-MSOP
Expanded Description RF Detector IC Cellular, CDMA, GSM 100MHz ~ 2.5GHz -45dBm ~ 0dBm 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Frequency 100MHz ~ 2.5GHz
RF Type Cellular, CDMA, GSM
Input Range -45dBm ~ 0dBm
Accuracy -
Voltage - Supply 2.7 V ~ 5.5 V
Current - Supply 5.9mA
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
 
Additional Resources
Standard Package ? 50

06:43:02 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,43000 21,43
10 20,37500 203,75
25 16,77920 419,48
50 15,93300 796,65
250 15,43952 3.859,88
500 13,74750 6.873,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX4000EUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,98508
Send Feedback