Add To Favorites
Product Overview
Digi-Key Part Number MAX399CSE+-ND
Quantity Available 90
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX399CSE+

Description IC MULTIPLEXER DUAL 4X1 16SOIC
Expanded Description 2 Circuit IC Switch 4:1 100 Ohm 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SP4T
Multiplexer/Demultiplexer Circuit 4:1
Number of Circuits 2
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 6 Ohm (Max)
Voltage - Supply, Single (V+) 3 V ~ 15 V
Voltage - Supply, Dual (V±) ±3 V ~ 8 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 11pF, 20pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -92dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

12:04:37 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,10000 37,10
10 35,24500 352,45
25 32,83000 820,75
50 31,77300 1.588,65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX399CSE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 30,50208
Send Feedback