Add To Favorites
Product Overview
Digi-Key Part Number MAX3982UTE+-ND
Quantity Available 100
Can ship immediately

Factory Stock ?: 4.300
Manufacturer

Manufacturer Part Number

MAX3982UTE+

Description IC DRIVER SFP CABLE 16-TQFN
Expanded Description 1/0 Driver 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol -
Number of Drivers/Receivers 1/0
Duplex -
Data Rate 4.25Gbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Additional Resources
Standard Package ? 100

22:01:52 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 76,09000 76,09
10 72,31000 723,10
25 59,64000 1.491,00
50 56,63000 2.831,50
250 54,88028 13.720,07
500 48,72042 24.360,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3982UTE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 46,78128
Send Feedback