Add To Favorites
Product Overview
Digi-Key Part Number MAX396EWI+-ND
Quantity Available 931
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX396EWI+

Description IC MULTIPLEXER 16X1 28SOIC
Expanded Description 1 Circuit IC Switch 16:1 100 Ohm 28-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX396/97
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1.8 Ohm
Voltage - Supply, Single (V+) 2.7 V ~ 16 V
Voltage - Supply, Dual (V±) ±2.7 V ~ 8 V
Switch Time (Ton, Toff) (Max) 150ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 11pF, 80pF
Current - Leakage (IS(off)) (Max) 100pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOIC
 
Additional Resources
Standard Package ? 25

13:24:58 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 99,40000 99,40
10 94,43000 944,30
25 87,99000 2.199,75
50 85,12000 4.256,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX396EWI+T-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 81,76049
Send Feedback