Add To Favorites
Product Overview
Digi-Key Part Number MAX3969ETP+-ND
Quantity Available 264
Can ship immediately

Factory Stock ?: 150
Manufacturer

Manufacturer Part Number

MAX3969ETP+

Description IC AMP LIMIT 200MBPS 20-TQFN
Expanded Description Limiting Amplifier IC Optical Networks 20-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3969
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Limiting Amplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 20-WFQFN Exposed Pad
Supplier Device Package 20-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

15:18:27 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,25000 26,25
10 24,94100 249,41
25 20,58000 514,50
50 19,55100 977,55
250 18,95264 4.738,16
500 16,78502 8.392,51
1.000 16,10784 16.107,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3969ETP+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 16,10784
Send Feedback