Add To Favorites
Product Overview
Digi-Key Part Number MAX385CSE+-ND
Quantity Available 0

Factory Stock ?: 400
Manufacturer

Manufacturer Part Number

MAX385CSE+

Description IC SWITCH DUAL DPST 16SOIC
Expanded Description 2 Circuit IC Switch 2:1 35 Ohm 16-SO
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit DPST - NO
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 2
On-State Resistance (Max) 35 Ohm
Channel-to-Channel Matching (ΔRon) 500 mOhm
Voltage - Supply, Single (V+) 3 V ~ 15 V
Voltage - Supply, Dual (V±) ±3 V ~ 8 V
Switch Time (Ton, Toff) (Max) 175ns, 100ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 12pF, 12pF
Current - Leakage (IS(off)) (Max) 200pA
Crosstalk -90dB @ 1MHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
 
Additional Resources
Standard Package ? 50

08:22:59 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 79,52000 79,52
10 75,54400 755,44
25 70,49000 1.762,25
50 68,18700 3.409,35

Submit a request for quotation on quantities greater than those displayed.

Send Feedback