Add To Favorites
Product Overview
Digi-Key Part Number MAX3845UCQ+TDCT-ND
Quantity Available 230
Can ship immediately

Factory Stock ?: 8.750
Manufacturer

Manufacturer Part Number

MAX3845UCQ+TD

Description IC SW/CBL DRVR DVI/HDMI 100TQFP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3845
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type HDMI/DVI Switch
Applications HDMI, DVI, Receivers
Mounting Type Surface Mount
Package / Case 100-TQFP Exposed Pad
Supplier Device Package 100-TQFP-EP (14x14)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3845UCQ+TDCT

15:43:26 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 171,08000 171,08
10 161,36400 1.613,64
25 129,09120 3.227,28
50 122,63720 6.131,86
100 112,95480 11.295,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tray ? : MAX3845UCQ+D-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.211 - Immediate
  • Unit Price: 126,07000
  • Tape & Reel (TR) ? : MAX3845UCQ+TDTR-ND
  • Minimum Quantity: 250
  • Quantity Available: 8.750 - Factory Stock ?
  • Unit Price: 80,68256
  • Digi-Reel® ? : MAX3845UCQ+TDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 230 - Immediate
    8.750 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback