Add To Favorites
Product Overview
Digi-Key Part Number MAX3804ETE#G16-ND
Quantity Available 950
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3804ETE#G16

Description IC EQUALIZER REC 12.5GBPS 16TQFN
Expanded Description 1/0 Driver Ethernet 16-TQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol Ethernet
Number of Drivers/Receivers 1/0
Duplex -
Receiver Hysteresis -
Data Rate 12.5Gbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-TQFN (3x3)
 
Additional Resources
Standard Package ? 100
Other Names MAX3804ETEG16

03:49:12 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 88,62000 88,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3804ETE#TG16-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 85,68073
Send Feedback