Add To Favorites
Product Overview
Digi-Key Part Number MAX3798ETJ+-ND
Quantity Available 0

Factory Stock ?: 1.620
Manufacturer

Manufacturer Part Number

MAX3798ETJ+

Description IC OPAMP LIMITING 32TQFN
Expanded Description Limiting Amplifier 1 Circuit Differential 32-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tray ?
Part Status Active
Amplifier Type Limiting
Number of Circuits 1
Output Type Differential
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth -
Current - Input Bias -
Voltage - Input Offset -
Current - Supply 97mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.85 V ~ 3.63 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 60

12:19:08 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 39,20000 39,20
10 37,22400 372,24
25 30,73800 768,45
50 29,18700 1.459,35
250 28,27052 7.067,63
500 25,09814 12.549,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3798ETJ+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 24,04064
Send Feedback