Add To Favorites
Product Overview
Digi-Key Part Number MAX366CSA+-ND
Quantity Available 627
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

MAX366CSA+

Description IC CIRC PROT SIGNAL-LINE 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Voltage - Working -
Voltage - Clamping ±40V
Technology Mixed Technology
Number of Circuits 3
Applications General Purpose
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

05:16:29 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,29000 17,29
10 16,45000 164,50
25 15,33000 383,25
50 14,84000 742,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX366CSA+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback