Add To Favorites
Product Overview
Digi-Key Part Number MAX3658AETA+TCT-ND
Quantity Available 3.278
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3658AETA+T

Description IC AMP TRANSIMPEDANCE 8-TDFN
Expanded Description Transimpedance Amplifier IC Optical Networks 8-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transimpedance Amplifier
Applications Optical Networks
Mounting Type Surface Mount
Package / Case 8-WDFN Exposed Pad
Supplier Device Package 8-TDFN-EP (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3658AETA+TCT

05:26:02 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 34,33000 34,33
10 32,36000 323,60
25 25,87360 646,84
50 24,60460 1.230,23
100 22,63050 2.263,05
250 21,50252 5.375,63
500 20,72714 10.363,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3658AETA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 15,51011
  • Digi-Reel® ? : MAX3658AETA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.278 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback