Add To Favorites
Product Overview
Digi-Key Part Number MAX3654ETE+-ND
Quantity Available 121
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3654ETE+

Description IC AMP TRANSIMPEDANCE 16-TQFN
Expanded Description Transimpedance Amplifier IC CATV 16-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transimpedance Amplifier
Applications CATV
Mounting Type Surface Mount
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

15:58:18 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 64,12000 64,12
10 60,90000 609,00
25 50,26000 1.256,50
50 47,74000 2.387,00
250 46,27028 11.567,57
500 41,09014 20.545,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3654ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 39,41280
Send Feedback