Add To Favorites
Product Overview
Digi-Key Part Number MAX354EWE+TCT-ND
Quantity Available 6.524
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX354EWE+T

Description IC MULTIPLEXER 8X1 16SOIC
Expanded Description 1 Circuit IC Switch 8:1 350 Ohm 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX354,355
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 350 Ohm
Channel-to-Channel Matching (ΔRon) 7 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 36 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 18 V
Switch Time (Ton, Toff) (Max) 250ns, 200ns
-3db Bandwidth -
Charge Injection 80pC
Channel Capacitance (CS(off), CD(off)) 1.6pF, 11pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-SOIC (0.295", 7.50mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX354EWE+TCT

08:00:08 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 89,11000 89,11
10 84,07700 840,77
25 67,25880 1.681,47
50 63,89600 3.194,80
100 58,85180 5.885,18
250 55,82472 13.956,18
500 53,80704 26.903,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX354EWE+TTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 40,35528
  • Digi-Reel® ? : MAX354EWE+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.524 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX354EWE+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.577 - Immediate
  • Unit Price: 56,56000
Send Feedback