Add To Favorites
Product Overview
Digi-Key Part Number MAX3490EPA+-ND
Quantity Available 181
Can ship immediately

Factory Stock ?: 650
Manufacturer

Manufacturer Part Number

MAX3490EPA+

Description IC TXRX RS485/422 10MBPS 8DIP
Expanded Description 1/1 Transceiver Full RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 50mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

13:23:49 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,15000 31,15
10 29,59600 295,96
25 27,58000 689,50
50 26,68540 1.334,27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback