Add To Favorites
Product Overview
Digi-Key Part Number MAX3485EESA+TCT-ND
Quantity Available 3.200
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX3485EESA+T

Description IC TXRX RS485/422 10MBPS 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 12Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3485EESA+TCT

11:19:31 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 46,34000 46,34
10 43,73600 437,36
25 34,98600 874,65
50 33,23740 1.661,87
100 30,61310 3.061,31
250 29,03852 7.259,63
500 27,98880 13.994,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3485EESA+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 20,99160
  • Digi-Reel® ? : MAX3485EESA+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.200 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3485EESA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.805 - Immediate
  • Unit Price: 25,55000
Send Feedback