Add To Favorites
Product Overview
Digi-Key Part Number MAX3485CSA+CT-ND
Quantity Available 2.027
Can ship immediately

Factory Stock ?: 7.500
Manufacturer

Manufacturer Part Number

MAX3485CSA+T

Description IC TXRX RS485/422 10MBPS 8SOIC
Expanded Description 1/1 Transceiver Half RS422, RS485 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 10Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

09:13:47 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 31,99000 31,99
10 30,17000 301,70
25 24,15000 603,75
50 22,96000 1.148,00
100 21,14000 2.114,00
250 20,02000 5.005,00
500 19,32014 9.660,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3485CSA+-ND
  • Minimum Quantity: 1
  • Quantity Available: 777 - Immediate
    4.800 - Factory Stock ?
  • Unit Price: 20,30000
  • Tape & Reel (TR) ? : MAX3485CSA+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 14,49006
  • Digi-Reel® ? : MAX3485CSA+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.027 - Immediate
    7.500 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback