Add To Favorites
Product Overview
Digi-Key Part Number MAX3442EAPA+-ND
Quantity Available 497
Can ship immediately

Factory Stock ?: 750
Manufacturer

Manufacturer Part Number

MAX3442EAPA+

Description IC TXRX RS-485 250KBPS 8-DIP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

06:52:23 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,54000 40,54
10 38,49300 384,93
25 35,88440 897,11
50 34,68600 1.734,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback