Add To Favorites
Product Overview
Digi-Key Part Number MAX34406FETG+-ND
Quantity Available 1.768
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX34406FETG+

Description IC OPAMP CURR SENSE 60KHZ 24TQFN
Expanded Description Current Sense Amplifier 4 Circuit Open Drain 24-TQFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX34406
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 4
Output Type Open Drain
Slew Rate -
Gain Bandwidth Product -
-3db Bandwidth 60kHz
Current - Input Bias -
Voltage - Input Offset 100µV
Current - Supply 200µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-TQFN (4x4)
 
Additional Resources
Standard Package ? 490

11:44:38 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,68000 22,68
10 21,54600 215,46
25 19,88000 497,00
50 18,88600 944,30
100 17,08000 1.708,00
250 16,22600 4.056,50
1.000 11,82384 11.823,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX34406FETG+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 11,56680
Send Feedback