Add To Favorites
Product Overview
Digi-Key Part Number MAX3430CPA+-ND
Quantity Available 228
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3430CPA+

Description IC TXRX RS-485 3.3V 8-DIP
Expanded Description 1/1 Transceiver Half RS422, RS485 8-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 25mV
Data Rate 250kbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

22:01:50 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 33,46000 33,46
10 31,78000 317,80
25 29,68000 742,00
50 29,19000 1.459,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback