Add To Favorites
Product Overview
Digi-Key Part Number MAX338ETE+-ND
Quantity Available 267
Can ship immediately

Factory Stock ?: 1.980
Manufacturer

Manufacturer Part Number

MAX338ETE+

Description IC MULTIPLEXER 8X1 16TQFN
Expanded Description 1 Circuit IC Switch 8:1 400 Ohm 16-TQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets MAX338-39
Part Numbering System
Mfg Application Notes Fault-Tolerant Analog Switches
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 400 Ohm
Channel-to-Channel Matching (ΔRon) 4 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 500ns, 500ns
-3db Bandwidth -
Charge Injection 1.5pC
Channel Capacitance (CS(off), CD(off)) 3pF, 11pF
Current - Leakage (IS(off)) (Max) 20pA
Crosstalk -92dB @ 100kHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 16-WQFN Exposed Pad
Supplier Device Package 16-TQFN (5x5)
 
Additional Resources
Standard Package ? 60

06:43:50 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,75000 43,75
10 41,58000 415,80
25 38,78000 969,50
50 37,52000 1.876,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX338ETE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 33,32952
Send Feedback