Add To Favorites
Product Overview
Digi-Key Part Number MAX3362EKA#TG16CT-ND
Quantity Available 4.230
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

MAX3362EKA#TG16

Description IC TXRX RS485/422 SGL SOT23-8
Expanded Description 1/1 Transceiver Half RS422, RS485 SOT-23-8
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX3362
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Half
Receiver Hysteresis 50mV
Data Rate 20Mbps
Voltage - Supply 3.14 V ~ 3.47 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-8
Supplier Device Package SOT-23-8
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3362EKA#TG16CT

14:30:03 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 37,93000 37,93
10 35,74400 357,44
25 28,62320 715,58
50 27,21300 1.360,65
100 25,02750 2.502,75
250 23,75852 5.939,63
500 22,91264 11.456,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3362EKA#TG16TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 17,20203
  • Digi-Reel® ? : MAX3362EKA#TG16DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.230 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback