Add To Favorites
Product Overview
Digi-Key Part Number MAX333AEPP+-ND
Quantity Available 454
Can ship immediately

Factory Stock ?: 2.016
Manufacturer

Manufacturer Part Number

MAX333AEPP+

Description IC SWITCH QUAD SPDT 20DIP
Expanded Description 4 Circuit IC Switch 2:1 45 Ohm 20-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX333A
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 4
On-State Resistance (Max) 45 Ohm
Channel-to-Channel Matching (ΔRon) 2 Ohm (Max)
Voltage - Supply, Single (V+) 10 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 175ns, 145ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 5pF
Current - Leakage (IS(off)) (Max) 250pA
Crosstalk -78dB @ 1MHz
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 20-DIP (0.300", 7.62mm)
Supplier Device Package 20-PDIP
 
Additional Resources
Standard Package ? 18

20:22:49 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 86,87000 86,87
10 82,53000 825,30
25 76,93000 1.923,25
50 74,41000 3.720,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback