Add To Favorites
Product Overview
Digi-Key Part Number MAX3316CAE+-ND
Quantity Available 407
Can ship immediately

Factory Stock ?: 2.356
Manufacturer

Manufacturer Part Number

MAX3316CAE+

Description IC TXRX RS232 460KBPS 16-SSOP
Expanded Description 2/2 Transceiver Full RS232 16-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 460Kbps
Voltage - Supply 2.25 V ~ 3 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.209", 5.30mm Width)
Supplier Device Package 16-SSOP
 
Additional Resources
Standard Package ? 76

01:32:45 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 38,63000 38,63
10 36,73100 367,31
25 34,19240 854,81
50 33,06460 1.653,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3316CAE+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 31,72511
Send Feedback