Add To Favorites
Product Overview
Digi-Key Part Number MAX3292CSD+-ND
Quantity Available 542
Can ship immediately

Factory Stock ?: 250
Manufacturer

Manufacturer Part Number

MAX3292CSD+

Description IC TXRX RS485/422 10MBPS 14-SOIC
Expanded Description 1/1 Transceiver Full RS422, RS485 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 35mV
Data Rate 10Mbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

02:54:37 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 36,75000 36,75
10 34,90900 349,09
25 32,55000 813,75
50 32,13000 1.606,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3292CSD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 30,24504
Send Feedback