Add To Favorites
Product Overview
Digi-Key Part Number MAX3284EAUT+CT-ND
Quantity Available 8.305
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3284EAUT+T

Description IC RS485/422 RECEIVER SOT23-6
Expanded Description 0/1 Receiver RS422, RS485 SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX32080E-84E
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/1
Duplex -
Receiver Hysteresis 25mV
Data Rate 52Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
  • 30310-6002HB - 3M | 30310-6002HB-ND DigiKey Electronics
  • 30310-6002HB
  • 3M
  • CONN HEADER 10POS DL STR GOLD
  • Unit Price 4,48000
  • 30310-6002HB-ND
Additional Resources
Standard Package ? 1

17:34:48 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,01000 10,01
10 9,46400 94,64
25 7,56840 189,21
50 7,19040 359,52
100 6,62270 662,27
250 6,28180 1.570,45
500 6,05472 3.027,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3284EAUT+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 4,54104
  • Digi-Reel® ? : MAX3284EAUT+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.305 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback