Add To Favorites
Product Overview
Digi-Key Part Number MAX3245EETX+-ND
Quantity Available 238
Can ship immediately

Factory Stock ?: 300
Manufacturer

Manufacturer Part Number

MAX3245EETX+

Description IC TXRX RS232 1MBPS SD 36-TQFN
Expanded Description 3/5 Transceiver Full RS232 36-TQFN (6x6)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 500mV
Data Rate 1Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 36-WFQFN Exposed Pad
Supplier Device Package 36-TQFN (6x6)
 
Additional Resources
Standard Package ? 50

20:28:36 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 67,20000 67,20
10 63,84000 638,40
25 59,50000 1.487,50
50 57,56660 2.878,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3245EETX+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 12.500 - Factory Stock ?
  • Unit Price: 45,83880
Send Feedback