Add To Favorites
Product Overview
Digi-Key Part Number MAX3243EAI+CT-ND
Quantity Available 2.188
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

MAX3243EAI+T

Description IC TXRX RS-232 W/SHTDWN 28SSOP
Expanded Description 3/5 Transceiver Full RS232 28-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 300mV
Data Rate 120Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-SSOP (0.209", 5.30mm Width)
Supplier Device Package 28-SSOP
 
Additional Resources
Standard Package ? 1

09:17:02 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 86,29000 86,29
10 81,42800 814,28
25 65,14200 1.628,55
50 61,89900 3.094,95
100 57,03450 5.703,45
250 54,07352 13.518,38
500 52,09950 26.049,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3243EAI+TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 39,05704
  • Digi-Reel® ? : MAX3243EAI+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.188 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX3243EAI+-ND
  • Minimum Quantity: 1
  • Quantity Available: 159 - Immediate
    276 - Factory Stock ?
  • Unit Price: 64,30000
Send Feedback