Add To Favorites
Product Overview
Digi-Key Part Number MAX3241EUI+-ND
Quantity Available 107
Can ship immediately

Factory Stock ?: 1.350
Manufacturer

Manufacturer Part Number

MAX3241EUI+

Description IC TXRX RS-232 LP 28-TSSOP
Expanded Description 3/5 Transceiver Full RS232 28-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 300mV
Data Rate 235Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 28-TSSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

04:58:36 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 63,84000 63,84
10 60,64800 606,48
25 56,56000 1.414,00
50 55,78160 2.789,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3241EUI+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 7.500 - Factory Stock ?
  • Unit Price: 19,44953
Send Feedback