Add To Favorites
Product Overview
Digi-Key Part Number MAX3235EEWP+G36-ND
Quantity Available 255
Can ship immediately

Factory Stock ?: 1.368
Manufacturer

Manufacturer Part Number

MAX3235EEWP+G36

Description IC TXRX RS232 DUAL250KBPS 20SOIC
Expanded Description 2/2 Transceiver Full RS232 20-SOIC W
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 500mV
Data Rate 250kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Supplier Device Package 20-SOIC W
 
You May Also Be Interested In
  • EPC1441PI8 - Altera | 544-1225-5-ND DigiKey Electronics
  • EPC1441PI8
  • Altera
  • IC CONFIG DEVICE 400KBIT 8DIP
  • Unit Price 39,41000
  • 544-1225-5-ND
  • Z8523016VEG - Zilog | 269-3926-ND DigiKey Electronics
  • Z8523016VEG
  • Zilog
  • IC 16MHZ ESCC XTEMP 44-PLCC
  • Unit Price 189,84000
  • 269-3926-ND
Additional Resources
Standard Package ? 36
Other Names MAX3235EEWPG36

15:53:57 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 64,61000 64,61
10 61,38300 613,83
25 57,19000 1.429,75
50 55,33500 2.766,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3235EEWP+TG36-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback