Add To Favorites
Product Overview
Digi-Key Part Number MAX3222CAP+CT-ND
Quantity Available 3.927
Can ship immediately

Factory Stock ?: 42.000
Manufacturer

Manufacturer Part Number

MAX3222CAP+T

Description IC TXRX RS-232 LP 20-SSOP
Expanded Description 2/2 Transceiver Full RS232 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 2/2
Duplex Full
Receiver Hysteresis 300mV
Data Rate 120Kbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3222CAP+CT

19:01:40 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,44000 41,44
10 39,09500 390,95
25 31,27320 781,83
50 29,70940 1.485,47
100 27,36440 2.736,44
250 25,95684 6.489,21
500 25,01870 12.509,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX3222CAP+-ND
  • Minimum Quantity: 1
  • Quantity Available: 210 - Immediate
  • Unit Price: 22,82000
  • Tape & Reel (TR) ? : MAX3222CAP+TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    42.000 - Factory Stock ?
  • Unit Price: 18,76392
  • Digi-Reel® ? : MAX3222CAP+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.927 - Immediate
    42.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback