Add To Favorites
Product Overview
Digi-Key Part Number MAX3204EETT+TCT-ND
Quantity Available 7.491
Can ship immediately

Factory Stock ?: 25.000
Manufacturer

Manufacturer Part Number

MAX3204EETT+T

Description TVS DIODE 6TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Steering (Rail to Rail)
Unidirectional Channels 4
Voltage - Reverse Standoff (Typ) -
Voltage - Breakdown (Min) -
Voltage - Clamping (Max) @ Ipp -
Current - Peak Pulse (10/1000µs) -
Power - Peak Pulse -
Power Line Protection No
Applications Ethernet
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-TDFN-EP (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX3204EETT+TCT

20:47:16 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,01000 17,01
10 16,10000 161,00
25 12,88000 322,00
50 12,18000 609,00
100 11,27000 1.127,00
250 10,64000 2.660,00
500 10,29000 5.145,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3204EETT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: 7,71120
  • Digi-Reel® ? : MAX3204EETT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.491 - Immediate
    25.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback