Add To Favorites
Product Overview
Digi-Key Part Number MAX3187CAX+-ND
Quantity Available 190
Can ship immediately

Factory Stock ?: 240
Manufacturer

Manufacturer Part Number

MAX3187CAX+

Description IC RS-232 SRL 230KBPS 36-SSOP
Expanded Description 6/10 Transceiver Full RS232 36-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 6/10
Duplex Full
Receiver Hysteresis 650mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 36-BSOP (0.295", 7.50mm Width)
Supplier Device Package 36-SSOP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 30

07:00:25 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 40,11000 40,11
10 38,10800 381,08
25 35,49000 887,25
50 34,36160 1.718,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3187CAX+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback