Add To Favorites
Product Overview
Digi-Key Part Number MAX3185CAP+-ND
Quantity Available 407
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3185CAP+

Description IC RS-232 SERIAL 230KBPS 20-SSOP
Expanded Description 3/5 Transceiver Full RS232 20-SSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS232
Number of Drivers/Receivers 3/5
Duplex Full
Receiver Hysteresis 650mV
Data Rate 230kbps
Voltage - Supply 4.5 V ~ 5.5 V
Operating Temperature 0°C ~ 70°C
Mounting Type Surface Mount
Package / Case 20-SSOP (0.209", 5.30mm Width)
Supplier Device Package 20-SSOP
 
Additional Resources
Standard Package ? 66

19:22:29 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,81000 19,81
10 18,82400 188,24
25 17,55440 438,86
50 16,99060 849,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3185CAP+T-ND
  • Minimum Quantity: 2.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 16,28561
Send Feedback