Add To Favorites
Product Overview
Digi-Key Part Number MAX31850TATB+-ND
Quantity Available 1.970
Can ship immediately

Factory Stock ?: 3.825
Manufacturer

Manufacturer Part Number

MAX31850TATB+

Description IC CONV THRMCPLE-DIG T TYPE TDFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Thermocouple to Digital Converter
Input Type Thermocouple (Multiple)
Output Type Digital
Interface 1-Wire®
Current - Supply 900µA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-TDFN-EP (3x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 75

05:18:00 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 25,31000 25,31
10 24,39300 243,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31850TATB+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 22,98314
Send Feedback