Add To Favorites
Product Overview
Digi-Key Part Number MAX31180AUA+-ND
Quantity Available 252
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX31180AUA+

Description IC CLK GEN LOW JITTER 8USOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX31180
Part Numbering System
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
PLL Yes
Input Clock, Crystal
Output Clock
Number of Circuits 1
Ratio - Input:Output 1:1
Differential - Input:Output No/No
Frequency - Max 134MHz
Divider/Multiplier No/Yes
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-uSOP
 
Additional Resources
Standard Package ? 50

04:50:04 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 16,24000 16,24
10 15,42800 154,28
25 12,74000 318,50
50 12,10300 605,15
250 11,70400 2.926,00
1.000 10,02456 10.024,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX31180AUA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 2.500 - Factory Stock ?
  • Unit Price: 9,08208
Send Feedback