Add To Favorites
Product Overview
Digi-Key Part Number MAX3098EAEEE+-ND
Quantity Available 300
Can ship immediately

Factory Stock ?: 800
Manufacturer

Manufacturer Part Number

MAX3098EAEEE+

Description IC RS485/422 RX 32MBPS 16-QSOP
Expanded Description 0/3 Receiver RS422, RS485 16-QSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Receiver
Protocol RS422, RS485
Number of Drivers/Receivers 0/3
Duplex -
Receiver Hysteresis 40mV
Data Rate 32Mbps
Voltage - Supply 3 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SSOP (0.154", 3.90mm Width)
Supplier Device Package 16-QSOP
 
Additional Resources
Standard Package ? 100

10:14:21 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 77,98000 77,98
10 74,06000 740,60
25 69,09000 1.727,25
50 66,85000 3.342,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3098EAEEE+T-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call
Send Feedback