Add To Favorites
Product Overview
Digi-Key Part Number MAX3080ECPD+-ND
Quantity Available 365
Can ship immediately

Factory Stock ?: 475
Manufacturer

Manufacturer Part Number

MAX3080ECPD+

Description IC TXRX RS485/422 10MBPS 14-DIP
Expanded Description 1/1 Transceiver Full RS422, RS485 14-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol RS422, RS485
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 100mV
Data Rate 115Kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature 0°C ~ 70°C
Mounting Type Through Hole
Package / Case 14-DIP (0.300", 7.62mm)
Supplier Device Package 14-PDIP
 
Additional Resources
Standard Package ? 25

13:44:39 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,73000 20,73
10 19,67000 196,70
25 18,33000 458,25
50 18,18900 909,45

Submit a request for quotation on quantities greater than those displayed.

Send Feedback