Add To Favorites
Product Overview
Digi-Key Part Number MAX306CPI+-ND
Quantity Available 306
Can ship immediately

Factory Stock ?: 84
Manufacturer

Manufacturer Part Number

MAX306CPI+

Description IC MULTIPLEXER 16X1 28DIP
Expanded Description 1 Circuit IC Switch 16:1 100 Ohm 28-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Switch Circuit -
Multiplexer/Demultiplexer Circuit 16:1
Number of Circuits 1
On-State Resistance (Max) 100 Ohm
Channel-to-Channel Matching (ΔRon) 1.5 Ohm
Voltage - Supply, Single (V+) 5 V ~ 30 V
Voltage - Supply, Dual (V±) ±4.5 V ~ 20 V
Switch Time (Ton, Toff) (Max) 200ns, 150ns
-3db Bandwidth -
Charge Injection 2pC
Channel Capacitance (CS(off), CD(off)) 8pF, 130pF
Current - Leakage (IS(off)) (Max) 500pA
Crosstalk -92dB @ 100kHz
Operating Temperature 0°C ~ 70°C (TA)
Package / Case 28-DIP (0.600", 15.24mm)
Supplier Device Package 28-PDIP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 14

20:19:53 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 61,34000 61,34
10 58,30400 583,04
25 54,35560 1.358,89
50 53,65060 2.682,53

Submit a request for quotation on quantities greater than those displayed.

Send Feedback