Add To Favorites
Product Overview
Digi-Key Part Number MAX3054ASD+-ND
Quantity Available 460
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3054ASD+

Description IC TXRX CAN FP 14-SOIC
Expanded Description 1/1 Transceiver Full CAN 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Transceiver
Protocol CAN
Number of Drivers/Receivers 1/1
Duplex Full
Receiver Hysteresis 18mV
Data Rate 250kbps
Voltage - Supply 4.75 V ~ 5.25 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
Additional Resources
Standard Package ? 50

14:23:03 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,60000 19,60
10 18,61200 186,12
25 17,34320 433,58
50 16,77900 838,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3054ASD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 5.000 - Factory Stock ?
  • Unit Price: 16,14453
Send Feedback