Add To Favorites
Product Overview
Digi-Key Part Number MAX3030EESE+-ND
Quantity Available 593
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX3030EESE+

Description IC RS-422 TRANSMIT QUAD 16-SOIC
Expanded Description 4/0 Driver RS422, RS485 16-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type Driver
Protocol RS422, RS485
Number of Drivers/Receivers 4/0
Duplex -
Receiver Hysteresis -
Data Rate 20Mbps
Voltage - Supply 3 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SOIC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 50

17:53:21 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,96000 13,96
10 13,25400 132,54
25 12,33760 308,44
50 12,19660 609,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX3030EESE+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 17.500 - Factory Stock ?
  • Unit Price: 11,49156
Send Feedback