Add To Favorites
Product Overview
Digi-Key Part Number MAX293CPA+-ND
Quantity Available 185
Can ship immediately

Factory Stock ?: 2.050
Manufacturer

Manufacturer Part Number

MAX293CPA+

Description IC FILTER LOWPASS 8TH 8-DIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Filter Type Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center 25kHz
Number of Filters 1
Filter Order 8th
Voltage - Supply 4.75 V ~ 11 V, ±2.375 V ~ 5.5 V
Mounting Type Through Hole
Package / Case 8-DIP (0.300", 7.62mm)
Supplier Device Package 8-PDIP
 
Additional Resources
Standard Package ? 50

10:49:25 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 41,51000 41,51
10 39,98400 399,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback